Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PBT01F24D15 |
| MPN: | PBT01F24D15 |
| Manufacturer: | XP POWER |
| Amount | Price |
|---|---|
| 1+ | USD 3.97 |
| 33+ | USD 3.68 |
| 66+ | USD 3.65 |
USD
{"1":397000,"33":368000,"66":365000}
You added PBT01F24D15 to your shopping cart. Go to the cart
| Manufacturer | XP POWER |
| Type of converter | DC/DC |
| Power | 1W |
| Input voltage | 21.6...26.4V DC |
| Output voltage | 15V DC |
| Output voltage 2 | -15V DC |
| Output current | 34mA |
| Output current 2 | 34mA |
| Case | SMD10 |
| Mounting | PCB, SMD |
| Manufacturer series | PBT01F |
| Body dimensions | 15.24x10.7x7mm |
| Efficiency | 79% |
| Operating temperature | -40...105°C |
| Switching frequency | 40kHz |
| Protection | short circuit protection SCP |
| Insulation voltage | 1kV DC |
| Number of outputs | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PBT01F24D15)
Are you sure you want to perform this action?