Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PB7-01PB4EBRBM |
| MPN: | SW-PB7-01PB4EBRBM |
| Manufacturer: | ADAM TECH |
| Amount | Price |
|---|---|
| 1+ | USD 6.56 |
| 10+ | USD 5.70 |
| 20+ | USD 5.13 |
| 40+ | USD 4.85 |
| 80+ | USD 4.56 |
| 120+ | USD 4.28 |
USD
{"1":656000,"10":570000,"20":513000,"40":485000,"80":456000,"120":428000}
You added PB7-01PB4EBRBM to your shopping cart. Go to the cart
| Manufacturer | ADAM TECH |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST |
| DC contacts rating @R | 2A / 36V DC |
| IP rating | IP65 (from the front) |
| Switching method | OFF-(ON) |
| Illumination | none |
| Leads | for soldering |
| Electrical life | 200000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating Force | 3.5N |
| Button shape | convex, round |
| Mounting hole dimensions | Ø12mm |
| Body colour | black |
| Body material | zinc alloy |
| Contact material | silver alloy |
| Actuator colour | blue |
| Button marking | blank |
| Min. insulation resistance | 1GΩ |
| Panel thickness | max. 4mm |
| Mounting | on panel |
| Body dimensions | Ø17.5x20mm |
| Operating temperature | -25...55°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PB7-01PB4EBRBM)
Are you sure you want to perform this action?