Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PB11-1CSR-10 |
| MPN: | SW-PB11-1CSR-10 |
| Manufacturer: | ADAM TECH |
| Amount | Price |
|---|---|
| 1+ | USD 3.96 |
| 25+ | USD 3.42 |
| 50+ | USD 3.06 |
| 100+ | USD 2.88 |
| 250+ | USD 2.70 |
| 500+ | USD 2.52 |
USD
{"1":396000,"25":342000,"50":306000,"100":288000,"250":270000,"500":252000}
You added PB11-1CSR-10 to your shopping cart. Go to the cart
| Manufacturer | ADAM TECH |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST |
| AC contacts rating @R | 0.125A / 125V AC |
| DC contacts rating @R | 0.1A / 50V DC |
| Switching method | OFF-(ON) |
| IP rating | IP67 (from the front) |
| Leads | for soldering |
| Electrical life | 500000 cycles |
| Max. contact resistance: | 50mΩ |
| Button shape | convex, round |
| Mounting hole dimensions | Ø13.6mm |
| Actuator colour | red |
| Mounting | on panel |
| Body dimensions | Ø17.5x17.9mm |
| Operating temperature | -30...85°C |
| Switches features | sealed terminals |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PB11-1CSR-10)
Are you sure you want to perform this action?