Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PB11-1CSK-10 |
| MPN: | SW-PB11-1CSK-10 |
| Manufacturer: | ADAM TECH |
| Amount | Price |
|---|---|
| 1+ | USD 4.46 |
| 10+ | USD 3.97 |
| 25+ | USD 3.64 |
| 50+ | USD 3.42 |
| 70+ | USD 3.31 |
| 140+ | USD 3.15 |
| 280+ | USD 3.00 |
| 560+ | USD 2.85 |
| 700+ | USD 2.80 |
| 1050+ | USD 2.71 |
USD
{"1":446000,"10":397000,"25":364000,"50":342000,"70":331000,"140":315000,"280":300000,"560":285000,"700":280000,"1050":271000}
You added PB11-1CSK-10 to your shopping cart. Go to the cart
| Manufacturer | ADAM TECH |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST |
| AC contacts rating @R | 0.125A / 125V AC |
| DC contacts rating @R | 0.1A / 50V DC |
| Switching method | OFF-(ON) |
| IP rating | IP67 (from the front) |
| Leads | for soldering |
| Electrical life | 500000 cycles |
| Max. contact resistance: | 50mΩ |
| Button shape | convex, round |
| Mounting hole dimensions | Ø13.6mm |
| Actuator colour | black |
| Mounting | on panel |
| Body dimensions | Ø17.5x17.9mm |
| Operating temperature | -30...85°C |
| Switches features | sealed terminals |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PB11-1CSK-10)
Are you sure you want to perform this action?