Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PA0392 |
| MPN: | PA0392 |
| Manufacturer: | LOGILINK |
| Amount | Price |
|---|---|
| 1+ | USD 4.05 |
| 3+ | USD 3.54 |
| 5+ | USD 3.29 |
USD
{"1":405000,"3":354000,"5":329000}
You added PA0392 to your shopping cart. Go to the cart
| Manufacturer | LOGILINK |
| Type of car audio accessories | USB power supply |
| Car audio accesories version | with LED |
| Supply voltage | 12...24V DC |
| Power | 20W |
| Electrical parameters of output | 5V/3A, 9V/2A, 9V/2.22A, 12V/1.5A, 12V/1.67A |
| Colour | black |
| Lamp colour | blue |
| Standard | Power Delivery, Quick Charge |
| Protection | over current OCP, short circuit protection SCP |
| Kind of input connector | plug for car lighter socket |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PA0392)
Are you sure you want to perform this action?