Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSW5DK8131ACRLED14 |
| MPN: | OSW5DK8131A-CRLED14 |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.40800 |
| 10+ | USD 0.36400 |
| 50+ | USD 0.32100 |
| 100+ | USD 0.29100 |
| 250+ | USD 0.26200 |
| 500+ | USD 0.23300 |
| 1000+ | USD 0.21900 |
| 2000+ | USD 0.20400 |
| 4000+ | USD 0.19002 |
USD
{"1":40800,"10":36400,"50":32100,"100":29100,"250":26200,"500":23300,"1000":21900,"2000":20400,"4000":19002}
You added OSW5DK8131ACRLED14 to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white cold |
| LED diameter | 8mm |
| Luminosity | 10cd |
| Viewing angle | 30° |
| LED lens | transparent |
| LED current | 14mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 12V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| LEDs' features | integrated current stabilizer |
| Chromatic coordinates | x: 0.27; y: 0.28 |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSW5DK8131ACRLED14)
Are you sure you want to perform this action?