Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSW54K5GA1B-1MA |
| MPN: | OSW54K5GA1B-1MA |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.279 |
| 10+ | USD 0.249 |
| 50+ | USD 0.219 |
| 100+ | USD 0.199 |
| 250+ | USD 0.179 |
| 500+ | USD 0.159 |
| 1000+ | USD 0.149 |
| 2000+ | USD 0.139 |
| 4000+ | USD 0.130 |
USD
{"1":27900,"10":24900,"50":21900,"100":19900,"250":17900,"500":15900,"1000":14900,"2000":13900,"4000":13000}
You added OSW54K5GA1B-1MA to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white cold |
| LED diameter | 5mm |
| Luminosity | 330mcd |
| Viewing angle | 100° |
| LED lens | transparent |
| LED current | 1mA |
| Mounting | THT |
| Front | flat |
| Operating voltage | 2.8...3.4V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| Chromatic coordinates | x: 0.27; y: 0.28 |
| Colour temperature | 8000-18000K |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSW54K5GA1B-1MA)
Are you sure you want to perform this action?