Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSV6DL8131A |
| MPN: | OSV6DL8131A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.27700 |
| 10+ | USD 0.24800 |
| 50+ | USD 0.21800 |
| 100+ | USD 0.19800 |
| 250+ | USD 0.17800 |
| 500+ | USD 0.15900 |
| 1000+ | USD 0.14900 |
| 2000+ | USD 0.13900 |
| 4000+ | USD 0.13034 |
USD
{"1":27700,"10":24800,"50":21800,"100":19800,"250":17800,"500":15900,"1000":14900,"2000":13900,"4000":13034}
You added OSV6DL8131A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | UV |
| Viewing angle | 30° |
| LED current | 20mA |
| Wavelength | 410...420nm |
| Operating voltage | 3.4...3.8V DC |
| Mounting | THT |
| LED diameter | 8mm |
| Radiant power | 14mW |
| Operating temperature | -30...85°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSV6DL8131A)
Are you sure you want to perform this action?