Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSV6DL5201A |
| MPN: | OSV6DL5201A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.264 |
| 10+ | USD 0.236 |
| 50+ | USD 0.207 |
| 100+ | USD 0.188 |
| 250+ | USD 0.170 |
| 500+ | USD 0.151 |
| 1000+ | USD 0.141 |
| 2000+ | USD 0.132 |
| 4000+ | USD 0.122 |
USD
{"1":26400,"10":23600,"50":20700,"100":18800,"250":17000,"500":15100,"1000":14100,"2000":13200,"4000":12200}
You added OSV6DL5201A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | UV |
| Viewing angle | 8° |
| LED current | 20mA |
| Wavelength | 410...420nm |
| Operating voltage | 3.4...3.8V DC |
| Mounting | THT |
| LED diameter | 5mm |
| Radiant power | 14mW |
| Operating temperature | -30...85°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSV6DL5201A)
Are you sure you want to perform this action?