Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OSRBPA71C1B |
MPN: | OSRBPA71C1B |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.382 |
10+ | USD 0.331 |
50+ | USD 0.293 |
100+ | USD 0.255 |
250+ | USD 0.229 |
500+ | USD 0.191 |
1000+ | USD 0.178 |
2000+ | USD 0.172 |
4000+ | USD 0.166 |
USD
{"1":38200,"10":33100,"50":29300,"100":25500,"250":22900,"500":19100,"1000":17800,"2000":17200,"4000":16600}
You added OSRBPA71C1B to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of diode | LED |
LED colour | blue, red |
Shape | rectangular |
Dimensions | 2x5x7mm |
LED version | bicolour |
Luminosity of red colour | 500...750mcd |
Viewing angle | 120° |
Front | flat |
Wavelength | 465...475nm, 620...630nm |
LED lens | transparent |
Mounting | THT |
LED current | 20mA |
Operating voltage | 2.1...2.6/2.9...3.4V DC |
Number of terminals | 3 |
Common electrode | anode |
Luminosity of blue colour | 330...500mcd |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSRBPA71C1B)
Are you sure you want to perform this action?