Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSO5PA53C1A-5V |
| MPN: | OSO5PA53C1A-5V |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.38700 |
| 10+ | USD 0.34600 |
| 50+ | USD 0.30400 |
| 100+ | USD 0.27700 |
| 250+ | USD 0.24900 |
| 500+ | USD 0.22100 |
| 1000+ | USD 0.20700 |
| 2000+ | USD 0.19400 |
| 4000+ | USD 0.18243 |
USD
{"1":38700,"10":34600,"50":30400,"100":27700,"250":24900,"500":22100,"1000":20700,"2000":19400,"4000":18243}
You added OSO5PA53C1A-5V to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | orange |
| LED diameter | 5mm |
| Luminosity | 330mcd |
| Viewing angle | 120° |
| Wavelength | 600...610nm |
| LED lens | transparent |
| LED current | 12mA |
| Mounting | THT |
| Front | recessed |
| Operating voltage | 5V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| LEDs' features | integral current limiting resistor |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSO5PA53C1A-5V)
Are you sure you want to perform this action?