Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OSO5JA3162A |
MPN: | OSO5JA3162A |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.1710 |
10+ | USD 0.1360 |
50+ | USD 0.1090 |
100+ | USD 0.0853 |
250+ | USD 0.0614 |
500+ | USD 0.0512 |
1000+ | USD 0.0477 |
2000+ | USD 0.0460 |
5000+ | USD 0.0443 |
USD
{"1":17100,"10":13600,"50":10900,"100":8530,"250":6140,"500":5120,"1000":4770,"2000":4600,"5000":4430}
You added OSO5JA3162A to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of diode | LED |
LED colour | orange |
LED diameter | 3mm |
Luminosity | 150...220mcd |
Viewing angle | 60° |
Wavelength | 600...610nm |
LED lens | diffused, white |
LED current | 20mA |
Mounting | THT |
Front | convex |
Operating voltage | 2.1...2.6V DC |
Terminal pitch | 2.54mm |
Operating temperature | -30...85°C |
Shape | round |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSO5JA3162A)
Are you sure you want to perform this action?