Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSMMD27BA2B |
| MPN: | OSMMD27BA2B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.398 |
| 10+ | USD 0.345 |
| 50+ | USD 0.305 |
| 100+ | USD 0.266 |
| 250+ | USD 0.226 |
| 500+ | USD 0.212 |
| 1000+ | USD 0.199 |
| 2000+ | USD 0.186 |
| 4000+ | USD 0.173 |
USD
{"1":39800,"10":34500,"50":30500,"100":26600,"250":22600,"500":21200,"1000":19900,"2000":18600,"4000":17300}
You added OSMMD27BA2B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white warm |
| Shape | rectangular |
| Dimensions | 2x3x4mm |
| LED version | bipolar |
| Luminosity | 500mcd |
| Viewing angle | 100° |
| Front | flat |
| LED lens | diffused, white |
| Mounting | THT |
| LED current | 30mA |
| Number of terminals | 2 |
| Colour temperature | 2700-3200K |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSMMD27BA2B)
Are you sure you want to perform this action?