Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSM5YK7231B |
| MPN: | OSM5YK7231B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.168 |
| 10+ | USD 0.145 |
| 50+ | USD 0.129 |
| 100+ | USD 0.112 |
| 250+ | USD 0.101 |
| 500+ | USD 0.089 |
| 1000+ | USD 0.084 |
| 2500+ | USD 0.078 |
| 5000+ | USD 0.073 |
USD
{"1":16800,"10":14500,"50":12900,"100":11200,"250":10100,"500":8900,"1000":8400,"2500":7800,"5000":7300}
You added OSM5YK7231B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white warm |
| LED diameter | 1.8mm |
| Luminosity | 1120mcd |
| Viewing angle | 30° |
| Front | flat |
| LED lens | transparent |
| LED current | 20mA |
| Colour temperature | 3000K |
| Shape | tower |
| Number of terminals | 2 |
| Mounting | THT |
| Operating voltage | 2.9V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSM5YK7231B)
Are you sure you want to perform this action?