Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSM5DK3FE1B-5V |
| MPN: | OSM5DK3FE1B-5V |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.411 |
| 10+ | USD 0.367 |
| 50+ | USD 0.323 |
| 100+ | USD 0.294 |
| 250+ | USD 0.264 |
| 500+ | USD 0.235 |
| 1000+ | USD 0.220 |
| 2000+ | USD 0.206 |
| 4000+ | USD 0.191 |
USD
{"1":41100,"10":36700,"50":32300,"100":29400,"250":26400,"500":23500,"1000":22000,"2000":20600,"4000":19100}
You added OSM5DK3FE1B-5V to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white warm |
| LED diameter | 3mm |
| Luminosity | 750mcd |
| Viewing angle | 140° |
| LED lens | transparent |
| LED current | 12mA |
| Mounting | THT |
| Front | recessed |
| Operating voltage | 5V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| LEDs' features | integral current limiting resistor |
| Chromatic coordinates | x: 0.44; y: 0.41 |
| Colour temperature | 2700-3300K |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSM5DK3FE1B-5V)
Are you sure you want to perform this action?