Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSM57L3A11P |
| MPN: | OSM57L3A11P |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.485 |
| 10+ | USD 0.433 |
| 50+ | USD 0.381 |
| 100+ | USD 0.347 |
| 250+ | USD 0.312 |
| 500+ | USD 0.277 |
| 1000+ | USD 0.260 |
| 2000+ | USD 0.243 |
| 4000+ | USD 0.228 |
USD
{"1":48500,"10":43300,"50":38100,"100":34700,"250":31200,"500":27700,"1000":26000,"2000":24300,"4000":22800}
You added OSM57L3A11P to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white warm |
| LED diameter | 3mm |
| Luminosity | 85000mcd |
| Viewing angle | 15° |
| LED lens | transparent |
| LED current | 75mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 3.2...3.6V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| Chromatic coordinates | x: 0.44; y: 0.41 |
| Colour temperature | 2700-3200K |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSM57L3A11P)
Are you sure you want to perform this action?