Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OSM54K3131C |
MPN: | OSM54K3131C |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.467 |
10+ | USD 0.373 |
50+ | USD 0.299 |
100+ | USD 0.187 |
250+ | USD 0.168 |
500+ | USD 0.140 |
1000+ | USD 0.131 |
2000+ | USD 0.126 |
5000+ | USD 0.125 |
USD
{"1":46700,"10":37300,"50":29900,"100":18700,"250":16800,"500":14000,"1000":13100,"2000":12600,"5000":12500}
You added OSM54K3131C to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of diode | LED |
LED colour | white warm |
LED diameter | 3mm |
Luminosity | 18000...22000mcd |
Viewing angle | 30° |
LED lens | transparent |
LED current | 30mA |
Mounting | THT |
Front | convex |
Operating voltage | 2.9...3.4V DC |
Terminal pitch | 2.54mm |
Operating temperature | -30...85°C |
Maximum power | 0.102W |
Chromatic coordinates | x: 0.45; y: 0.41 |
Shape | round |
Colour temperature | 2700-3200K |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSM54K3131C)
Are you sure you want to perform this action?