Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSL10561-IO |
| MPN: | OSL10561-IO |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.565 |
| 10+ | USD 0.505 |
| 50+ | USD 0.444 |
| 100+ | USD 0.404 |
| 250+ | USD 0.363 |
| 500+ | USD 0.323 |
| 1000+ | USD 0.303 |
| 3000+ | USD 0.283 |
| 6000+ | USD 0.262 |
USD
{"1":56500,"10":50500,"50":44400,"100":40400,"250":36300,"500":32300,"1000":30300,"3000":28300,"6000":26200}
You added OSL10561-IO to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of display | LED |
| Kind of display | 7-segment |
| Digit height | 14.2mm |
| Digit height | 0.56" |
| Number of characters | 1 |
| Colour | orange |
| Luminosity | 70mcd |
| Common electrode | anode |
| Terminal pitch | 2.54mm |
| Row pitch | 15.24mm |
| Dimensions | 19x12.6x8mm |
| Mounting | THT |
| Wavelength | 600...610nm |
| Operating current | 20mA |
| Operating voltage | 2.1...2.5V |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSL10561-IO)
Are you sure you want to perform this action?