Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSL10303-IYG |
| MPN: | OSL10303-IYG |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.54700 |
| 10+ | USD 0.48800 |
| 50+ | USD 0.43000 |
| 100+ | USD 0.39100 |
| 250+ | USD 0.35200 |
| 500+ | USD 0.31200 |
| 1000+ | USD 0.29300 |
| 3000+ | USD 0.27300 |
| 6000+ | USD 0.25503 |
USD
{"1":54700,"10":48800,"50":43000,"100":39100,"250":35200,"500":31200,"1000":29300,"3000":27300,"6000":25503}
You added OSL10303-IYG to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of display | LED |
| Kind of display | 7-segment |
| Digit height | 7.62mm |
| Digit height | 0.3" |
| Number of characters | 1 |
| Colour | yellow-green |
| Luminosity | 12mcd |
| Common electrode | anode |
| Terminal pitch | 2.54mm |
| Row pitch | 5.08mm |
| Dimensions | 12.7x7.6x7mm |
| Mounting | THT |
| Wavelength | 565...575nm |
| Operating current | 20mA |
| Operating voltage | 2.2...2.6V |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSL10303-IYG)
Are you sure you want to perform this action?