Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSK5DK5201A |
| MPN: | OSK5DK5201A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.267 |
| 10+ | USD 0.232 |
| 50+ | USD 0.205 |
| 100+ | USD 0.178 |
| 250+ | USD 0.160 |
| 500+ | USD 0.143 |
| 1000+ | USD 0.134 |
| 2000+ | USD 0.125 |
| 4000+ | USD 0.116 |
USD
{"1":26700,"10":23200,"50":20500,"100":17800,"250":16000,"500":14300,"1000":13400,"2000":12500,"4000":11600}
You added OSK5DK5201A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | pink |
| LED diameter | 5mm |
| Luminosity | 10cd |
| Viewing angle | 8° |
| LED lens | transparent |
| LED current | 20mA |
| Mounting | THT |
| Front | flat |
| Operating voltage | 3.1V DC |
| Number of terminals | 2 |
| Shape | bullet |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSK5DK5201A)
Are you sure you want to perform this action?