Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSG8HA7FC3B |
| MPN: | OSG8HA7FC3B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.1410 |
| 10+ | USD 0.1230 |
| 50+ | USD 0.1060 |
| 100+ | USD 0.0880 |
| 250+ | USD 0.0704 |
| 500+ | USD 0.0598 |
| 1000+ | USD 0.0528 |
| 2500+ | USD 0.0493 |
| 5000+ | USD 0.0458 |
USD
{"1":14100,"10":12300,"50":10600,"100":8800,"250":7040,"500":5980,"1000":5280,"2500":4930,"5000":4580}
You added OSG8HA7FC3B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | yellow green |
| LED diameter | 2mm |
| Luminosity | 150mcd |
| Viewing angle | 120° |
| Front | flat |
| Wavelength | 570nm |
| LED lens | transparent, yellow-green |
| LED current | 20mA |
| Shape | tower |
| Number of terminals | 2 |
| Mounting | THT |
| Operating voltage | 2.1V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSG8HA7FC3B)
Are you sure you want to perform this action?