Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSG5TA3HE2B |
| MPN: | OSG5TA3HE2B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.152 |
| 10+ | USD 0.136 |
| 50+ | USD 0.120 |
| 100+ | USD 0.109 |
| 250+ | USD 0.098 |
| 500+ | USD 0.087 |
| 1000+ | USD 0.082 |
| 2500+ | USD 0.076 |
| 5000+ | USD 0.071 |
USD
{"1":15200,"10":13600,"50":12000,"100":10900,"250":9800,"500":8700,"1000":8200,"2500":7600,"5000":7100}
You added OSG5TA3HE2B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | green |
| LED diameter | 3mm |
| Luminosity | 750mcd |
| Viewing angle | 140° |
| Wavelength | 520...530nm |
| LED lens | diffused, white |
| LED current | 20mA |
| Mounting | THT |
| Front | flat |
| Operating voltage | 2.9...3.4V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| Shape | cylindrical |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSG5TA3HE2B)
Are you sure you want to perform this action?