Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSG5DA53C1A-12V |
| MPN: | OSG5DA53C1A-12V |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.424 |
| 10+ | USD 0.367 |
| 50+ | USD 0.325 |
| 100+ | USD 0.283 |
| 250+ | USD 0.254 |
| 500+ | USD 0.212 |
| 1000+ | USD 0.198 |
| 2000+ | USD 0.191 |
| 4000+ | USD 0.184 |
USD
{"1":42400,"10":36700,"50":32500,"100":28300,"250":25400,"500":21200,"1000":19800,"2000":19100,"4000":18400}
You added OSG5DA53C1A-12V to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | green |
| LED diameter | 5mm |
| Luminosity | 750...1120mcd |
| Viewing angle | 120° |
| Wavelength | 525...530nm |
| LED lens | transparent |
| LED current | 15mA |
| Mounting | THT |
| Front | recessed |
| Operating voltage | 12...15V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| LEDs' features | integral current limiting resistor |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSG5DA53C1A-12V)
Are you sure you want to perform this action?