Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSG5DA43A3B |
| MPN: | OSG5DA43A3B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.234 |
| 10+ | USD 0.203 |
| 50+ | USD 0.179 |
| 100+ | USD 0.156 |
| 250+ | USD 0.140 |
| 500+ | USD 0.125 |
| 1000+ | USD 0.117 |
| 2000+ | USD 0.109 |
| 4000+ | USD 0.101 |
USD
{"1":23400,"10":20300,"50":17900,"100":15600,"250":14000,"500":12500,"1000":11700,"2000":10900,"4000":10100}
You added OSG5DA43A3B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | green |
| Shape | oval |
| Dimensions | 3.9x3.1mm |
| Luminosity | 5800mcd |
| Front | convex |
| Wavelength | 525nm |
| LED lens | green, transparent |
| Mounting | THT |
| Operating voltage | 2.9V DC |
| LED current | 20mA |
| Number of terminals | 2 |
| Viewing angle | 100/40° |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSG5DA43A3B)
Are you sure you want to perform this action?