Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSG3DA4131A |
| MPN: | OSG3DA4131A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.275 |
| 10+ | USD 0.239 |
| 50+ | USD 0.211 |
| 100+ | USD 0.184 |
| 250+ | USD 0.165 |
| 500+ | USD 0.147 |
| 1000+ | USD 0.138 |
| 2000+ | USD 0.129 |
| 4000+ | USD 0.119 |
USD
{"1":27500,"10":23900,"50":21100,"100":18400,"250":16500,"500":14700,"1000":13800,"2000":12900,"4000":11900}
You added OSG3DA4131A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | green |
| LED diameter | 4mm |
| Luminosity | 12000mcd |
| Viewing angle | 30° |
| Wavelength | 505nm |
| LED lens | transparent |
| LED current | 20mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 3.1V DC |
| Number of terminals | 2 |
| Shape | round |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSG3DA4131A)
Are you sure you want to perform this action?