Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB5YU7WA3B |
| MPN: | OSB5YU7WA3B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.1560 |
| 10+ | USD 0.1350 |
| 50+ | USD 0.1200 |
| 100+ | USD 0.1040 |
| 250+ | USD 0.0938 |
| 500+ | USD 0.0834 |
| 1000+ | USD 0.0782 |
| 2500+ | USD 0.0729 |
| 5000+ | USD 0.0677 |
USD
{"1":15600,"10":13500,"50":12000,"100":10400,"250":9380,"500":8340,"1000":7820,"2500":7290,"5000":6770}
You added OSB5YU7WA3B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| Luminosity | 500mcd |
| Viewing angle | 100° |
| Front | convex |
| Wavelength | 470nm |
| LED lens | blue, transparent |
| LED current | 20mA |
| Dimensions | 2.43x5x8.6mm |
| Number of terminals | 2 |
| Mounting | THT |
| Operating voltage | 2.9V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB5YU7WA3B)
Are you sure you want to perform this action?