Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB5YU3HE2B |
| MPN: | OSB5YU3HE2B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.146 |
| 10+ | USD 0.131 |
| 50+ | USD 0.115 |
| 100+ | USD 0.105 |
| 250+ | USD 0.094 |
| 500+ | USD 0.084 |
| 1000+ | USD 0.079 |
| 2500+ | USD 0.073 |
| 5000+ | USD 0.068 |
USD
{"1":14600,"10":13100,"50":11500,"100":10500,"250":9400,"500":8400,"1000":7900,"2500":7300,"5000":6800}
You added OSB5YU3HE2B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| LED diameter | 3mm |
| Luminosity | 220mcd |
| Viewing angle | 140° |
| Wavelength | 465...475nm |
| LED lens | diffused, white |
| LED current | 20mA |
| Mounting | THT |
| Front | flat |
| Operating voltage | 2.9...3.4V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| Shape | cylindrical |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB5YU3HE2B)
Are you sure you want to perform this action?