Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB5SA43A3B |
| MPN: | OSB5SA43A3B |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.222 |
| 10+ | USD 0.192 |
| 50+ | USD 0.170 |
| 100+ | USD 0.148 |
| 250+ | USD 0.133 |
| 500+ | USD 0.118 |
| 1000+ | USD 0.111 |
| 2000+ | USD 0.104 |
| 4000+ | USD 0.096 |
USD
{"1":22200,"10":19200,"50":17000,"100":14800,"250":13300,"500":11800,"1000":11100,"2000":10400,"4000":9600}
You added OSB5SA43A3B to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| Shape | oval |
| Dimensions | 3.9x3.1mm |
| Luminosity | 3cd |
| Front | convex |
| Wavelength | 470nm |
| LED lens | blue, transparent |
| Mounting | THT |
| Operating voltage | 2.9V DC |
| LED current | 20mA |
| Number of terminals | 2 |
| Viewing angle | 100/40° |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB5SA43A3B)
Are you sure you want to perform this action?