Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB5DA5GA1B-1MA |
| MPN: | OSB5DA5GA1B-1MA |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.258 |
| 10+ | USD 0.230 |
| 50+ | USD 0.202 |
| 100+ | USD 0.184 |
| 250+ | USD 0.166 |
| 500+ | USD 0.147 |
| 1000+ | USD 0.138 |
| 2000+ | USD 0.129 |
| 4000+ | USD 0.121 |
USD
{"1":25800,"10":23000,"50":20200,"100":18400,"250":16600,"500":14700,"1000":13800,"2000":12900,"4000":12100}
You added OSB5DA5GA1B-1MA to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| LED diameter | 5mm |
| Luminosity | 150mcd |
| Viewing angle | 100° |
| Wavelength | 465...475nm |
| LED lens | transparent |
| LED current | 1mA |
| Mounting | THT |
| Front | flat |
| Operating voltage | 2.8...3.4V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB5DA5GA1B-1MA)
Are you sure you want to perform this action?