Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB56P5A31C |
| MPN: | OSB56P5A31C |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.284 |
| 10+ | USD 0.246 |
| 50+ | USD 0.218 |
| 100+ | USD 0.190 |
| 250+ | USD 0.171 |
| 500+ | USD 0.142 |
| 1000+ | USD 0.133 |
| 2000+ | USD 0.128 |
| 4000+ | USD 0.123 |
USD
{"1":28400,"10":24600,"50":21800,"100":19000,"250":17100,"500":14200,"1000":13300,"2000":12800,"4000":12300}
You added OSB56P5A31C to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| LED diameter | 5mm |
| Viewing angle | 30° |
| Wavelength | 470...475nm |
| LED lens | transparent |
| LED current | 30mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 2.9...3.4V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| Luminosity | 2.5...3lm |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB56P5A31C)
Are you sure you want to perform this action?