Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS6W0602C1E |
| MPN: | OS6W0602C1E |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.0904 |
| 10+ | USD 0.0791 |
| 50+ | USD 0.0678 |
| 100+ | USD 0.0565 |
| 250+ | USD 0.0452 |
| 500+ | USD 0.0384 |
| 1000+ | USD 0.0339 |
| 2000+ | USD 0.0316 |
| 4000+ | USD 0.0294 |
USD
{"1":9040,"10":7910,"50":6780,"100":5650,"250":4520,"500":3840,"1000":3390,"2000":3160,"4000":2940}
You added OS6W0602C1E to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white |
| Mounting | SMD |
| Case - inch | 0602 |
| Luminosity | 250mcd |
| Colour temperature | 16000K |
| Viewing angle | 120° |
| LED current | 5mA |
| Dimensions | 1.7x0.6x1.1mm |
| Operating voltage | 2.7...3.3V DC |
| LED lens | transparent |
| Front | flat |
| LED version | angular |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS6W0602C1E)
Are you sure you want to perform this action?