Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS5YEA51A5C |
| MPN: | OS5YEA51A5C |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.332 |
| 10+ | USD 0.287 |
| 50+ | USD 0.254 |
| 100+ | USD 0.221 |
| 250+ | USD 0.199 |
| 500+ | USD 0.177 |
| 1000+ | USD 0.166 |
| 2000+ | USD 0.155 |
| 4000+ | USD 0.144 |
USD
{"1":33200,"10":28700,"50":25400,"100":22100,"250":19900,"500":17700,"1000":16600,"2000":15500,"4000":14400}
You added OS5YEA51A5C to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | yellow |
| LED diameter | 5mm |
| Luminosity | 3cd |
| Viewing angle | 100° |
| Wavelength | 590nm |
| LED lens | transparent with diffused finish |
| LED current | 20mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 2.1V DC |
| Number of terminals | 2 |
| Shape | round |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS5YEA51A5C)
Are you sure you want to perform this action?