Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS5Y0602C1E |
| MPN: | OS5Y0602C1E |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.0808 |
| 10+ | USD 0.0707 |
| 50+ | USD 0.0606 |
| 100+ | USD 0.0505 |
| 250+ | USD 0.0404 |
| 500+ | USD 0.0343 |
| 1000+ | USD 0.0303 |
| 2000+ | USD 0.0283 |
| 4000+ | USD 0.0263 |
USD
{"1":8080,"10":7070,"50":6060,"100":5050,"250":4040,"500":3430,"1000":3030,"2000":2830,"4000":2630}
You added OS5Y0602C1E to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | yellow |
| Mounting | SMD |
| Case - inch | 0602 |
| Luminosity | 150mcd |
| Operating voltage | 1.7...2.3V DC |
| Dimensions | 1.7x0.6x1.1mm |
| Viewing angle | 120° |
| LED current | 5mA |
| Wavelength | 590nm |
| LED lens | transparent |
| LED version | angular |
| Front | flat |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS5Y0602C1E)
Are you sure you want to perform this action?