Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS5RKA5201Y |
| MPN: | OS5RKA5201Y |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.449 |
| 10+ | USD 0.389 |
| 50+ | USD 0.345 |
| 100+ | USD 0.300 |
| 250+ | USD 0.255 |
| 500+ | USD 0.225 |
| 1000+ | USD 0.210 |
| 2000+ | USD 0.195 |
USD
{"1":44900,"10":38900,"50":34500,"100":30000,"250":25500,"500":22500,"1000":21000,"2000":19500}
You added OS5RKA5201Y to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | red |
| LED diameter | 5mm |
| Luminosity | 150000mcd |
| Viewing angle | 8° |
| Wavelength | 625nm |
| LED lens | transparent |
| LED current | 80mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 2...2.8V DC |
| Number of terminals | 2 |
| Shape | bullet |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS5RKA5201Y)
Are you sure you want to perform this action?