Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS5RKA3A11P |
| MPN: | OS5RKA3A11P |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.42000 |
| 10+ | USD 0.37500 |
| 50+ | USD 0.33000 |
| 100+ | USD 0.30000 |
| 250+ | USD 0.27000 |
| 500+ | USD 0.24000 |
| 1000+ | USD 0.22500 |
| 2000+ | USD 0.21000 |
| 4000+ | USD 0.19522 |
USD
{"1":42000,"10":37500,"50":33000,"100":30000,"250":27000,"500":24000,"1000":22500,"2000":21000,"4000":19522}
You added OS5RKA3A11P to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | red |
| LED diameter | 3mm |
| Luminosity | 100000mcd |
| Viewing angle | 15° |
| Wavelength | 620...630nm |
| LED lens | transparent |
| LED current | 75mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 2.3...2.8V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS5RKA3A11P)
Are you sure you want to perform this action?