Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS5OKA3211A-56 |
| MPN: | OS5OKA3211A-56 |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.334 |
| 10+ | USD 0.298 |
| 50+ | USD 0.262 |
| 100+ | USD 0.238 |
| 250+ | USD 0.215 |
| 500+ | USD 0.191 |
| 1000+ | USD 0.179 |
| 2000+ | USD 0.167 |
| 4000+ | USD 0.158 |
USD
{"1":33400,"10":29800,"50":26200,"100":23800,"250":21500,"500":19100,"1000":17900,"2000":16700,"4000":15800}
You added OS5OKA3211A-56 to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | orange |
| LED diameter | 3mm |
| Luminosity | 50000mcd |
| Viewing angle | 15° |
| Wavelength | 600...610nm |
| LED lens | transparent |
| LED current | 20mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 2.1...2.6V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| Shape | bullet |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS5OKA3211A-56)
Are you sure you want to perform this action?