Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS1204G8 |
| MPN: | OS1204G8 |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.0916 |
| 10+ | USD 0.0802 |
| 50+ | USD 0.0687 |
| 100+ | USD 0.0573 |
| 250+ | USD 0.0458 |
| 500+ | USD 0.0389 |
| 1000+ | USD 0.0344 |
| 3000+ | USD 0.0321 |
| 6000+ | USD 0.0298 |
USD
{"1":9160,"10":8020,"50":6870,"100":5730,"250":4580,"500":3890,"1000":3440,"3000":3210,"6000":2980}
You added OS1204G8 to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | yellow green |
| Mounting | SMD |
| Case - inch | 1204 |
| Luminosity | 30mcd |
| Operating voltage | 1.8...2.4V DC |
| Dimensions | 3.2x1x1.5mm |
| Viewing angle | 120° |
| LED current | 10mA |
| Wavelength | 569nm |
| LED version | angular |
| Front | convex |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS1204G8)
Are you sure you want to perform this action?