Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OPS-S5620F2A-BW |
| MPN: | OPS-S5620F2A-BW |
| Manufacturer: | OPTO Plus LED |
| Amount | Price |
|---|---|
| 1+ | USD 3.01 |
| 5+ | USD 2.49 |
| 25+ | USD 2.24 |
| 100+ | USD 2.16 |
| 200+ | USD 2.09 |
| 750+ | USD 1.96 |
USD
{"1":301000,"5":249000,"25":224000,"100":216000,"200":209000,"750":196000}
You added OPS-S5620F2A-BW to your shopping cart. Go to the cart
| Manufacturer | OPTO Plus LED |
| Type of display | LED |
| Kind of display | 7-segment |
| Digit height | 14.2mm |
| Digit height | 0.56" |
| Number of characters | 1 |
| Colour | RGB |
| Luminosity | 8mcd, 32mcd, 46mcd |
| Common electrode | cathode |
| Dimensions | 19x12.5x3.85mm |
| Mounting | SMD |
| Wavelength | 469nm, 530nm, 621nm |
| Frame colour | black |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OPS-S5620F2A-BW)
Are you sure you want to perform this action?