Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OPS-S4010F2A-BW |
| MPN: | OPS-S4010F2A-BW |
| Manufacturer: | OPTO Plus LED |
| Amount | Price |
|---|---|
| 1+ | USD 2.90 |
| 5+ | USD 2.40 |
| 25+ | USD 2.16 |
| 100+ | USD 2.08 |
| 200+ | USD 2.01 |
| 1000+ | USD 1.89 |
USD
{"1":290000,"5":240000,"25":216000,"100":208000,"200":201000,"1000":189000}
You added OPS-S4010F2A-BW to your shopping cart. Go to the cart
| Manufacturer | OPTO Plus LED |
| Type of display | LED |
| Kind of display | 7-segment |
| Digit height | 10.16mm |
| Digit height | 0.4" |
| Number of characters | 1 |
| Colour | RGB |
| Luminosity | 8mcd, 32mcd, 46mcd |
| Common electrode | cathode |
| Dimensions | 15x9.25x3.75mm |
| Mounting | SMD |
| Wavelength | 469nm, 530nm, 621nm |
| Frame colour | black |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OPS-S4010F2A-BW)
Are you sure you want to perform this action?