Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OPS-S3910F6-GW |
| MPN: | OPS-S3910F6-GW |
| Manufacturer: | OPTO Plus LED |
| Amount | Price |
|---|---|
| 1+ | USD 3.33 |
| 5+ | USD 2.75 |
| 25+ | USD 2.48 |
| 100+ | USD 2.39 |
| 200+ | USD 2.31 |
| 1000+ | USD 2.17 |
USD
{"1":333000,"5":275000,"25":248000,"100":239000,"200":231000,"1000":217000}
You added OPS-S3910F6-GW to your shopping cart. Go to the cart
| Manufacturer | OPTO Plus LED |
| Type of display | LED |
| Kind of display | 7-segment |
| Digit height | 10mm |
| Digit height | 0.39" |
| Number of characters | 1 |
| Colour | RGB |
| Luminosity | 15mcd, 25mcd, 60mcd |
| Dimensions | 15x9.8x4mm |
| Mounting | SMD |
| Wavelength | 466nm, 525nm, 622nm |
| Frame colour | grey |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OPS-S3910F6-GW)
Are you sure you want to perform this action?