Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OJE-SH-112HM.000 |
MPN: | 1461402-6 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
1+ | USD 1.75 |
5+ | USD 1.45 |
25+ | USD 1.14 |
100+ | USD 1.06 |
500+ | USD 1.00 |
USD
{"1":175000,"5":145000,"25":114000,"100":106000,"500":100000}
You added OJE-SH-112HM.000 to your shopping cart. Go to the cart
Manufacturer | TE Connectivity |
Type of relay | electromagnetic |
Contacts configuration | SPST-NO |
Rated coil voltage | 12V DC |
Contact current max. | 10A |
AC contacts rating @R | 10A / 250V AC |
DC contacts rating @R | 10A / 30V DC |
Manufacturer series | OJE |
Switched voltage | max. 30V DC, max. 277V AC |
Relay variant | miniature |
Mounting | PCB |
Coil resistance | 320Ω |
Coil voltage min. | 9V DC |
Operate time | 10ms |
Body dimensions | 18.2x14.7x10.2mm |
Release time | 4ms |
Operating temperature | -40...105°C |
Contact material | AgCdO |
Terminal pitch | 2.54mm |
Height | 14.7mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OJE-SH-112HM.000)
Are you sure you want to perform this action?