Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NXH35VB1000M12.5 |
| MPN: | NXH35VB1000M12.5X20 |
| Manufacturer: | SAMYOUNG |
| Amount | Price |
|---|---|
| 1+ | USD 0.577 |
| 10+ | USD 0.491 |
| 25+ | USD 0.434 |
| 50+ | USD 0.390 |
| 100+ | USD 0.361 |
USD
{"1":57700,"10":49100,"25":43400,"50":39000,"100":36100}
You added NXH35VB1000M12.5 to your shopping cart. Go to the cart
| Manufacturer | SAMYOUNG |
| Type of capacitor | electrolytic |
| Kind of capacitor | low ESR |
| Mounting | THT |
| Capacitance | 1mF |
| Operating voltage | 35V DC |
| Body dimensions | Ø12.5x20mm |
| Terminal pitch | 5mm |
| Tolerance | ±20% |
| Service life | 10000h |
| Impedance | 17mΩ |
| Operating temperature | -40...105°C |
| Manufacturer series | NXH |
| Height | 20mm |
| Diameter | 12.5mm |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NXH35VB1000M12.5)
Are you sure you want to perform this action?