Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NXA50VB100M8X11.5 |
| MPN: | NXA50VB100M8X11.5 |
| Manufacturer: | SAMYOUNG |
| Amount | Price |
|---|---|
| 1+ | USD 0.1500 |
| 10+ | USD 0.1280 |
| 25+ | USD 0.1110 |
| 50+ | USD 0.0898 |
| 100+ | USD 0.0785 |
| 150+ | USD 0.0719 |
| 200+ | USD 0.0673 |
USD
{"1":15000,"10":12800,"25":11100,"50":8980,"100":7850,"150":7190,"200":6730}
You added NXA50VB100M8X11.5 to your shopping cart. Go to the cart
| Manufacturer | SAMYOUNG |
| Type of capacitor | electrolytic |
| Kind of capacitor | low ESR |
| Mounting | THT |
| Capacitance | 100µF |
| Operating voltage | 50V DC |
| Body dimensions | Ø8x11.5mm |
| Terminal pitch | 3.5mm |
| Tolerance | ±20% |
| Service life | 7000h |
| Impedance | 0.17Ω |
| Operating temperature | -40...105°C |
| Manufacturer series | NXA |
| Height | 11.5mm |
| Diameter | 8mm |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NXA50VB100M8X11.5)
Are you sure you want to perform this action?