Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NXA25VB100M2.5TP |
| MPN: | NXA25VB100M2.5TP6.3X11 |
| Manufacturer: | SAMYOUNG |
| Amount | Price |
|---|---|
| 1+ | USD 0.1340 |
| 10+ | USD 0.0745 |
| 50+ | USD 0.0687 |
| 100+ | USD 0.0627 |
| 250+ | USD 0.0598 |
| 500+ | USD 0.0537 |
| 1000+ | USD 0.0508 |
| 1500+ | USD 0.0476 |
USD
{"1":13400,"10":7450,"50":6870,"100":6270,"250":5980,"500":5370,"1000":5080,"1500":4760}
You added NXA25VB100M2.5TP to your shopping cart. Go to the cart
| Manufacturer | SAMYOUNG |
| Type of capacitor | electrolytic |
| Kind of capacitor | low ESR |
| Mounting | THT |
| Capacitance | 100µF |
| Operating voltage | 25V DC |
| Body dimensions | Ø6.3x11mm |
| Terminal pitch | 2.5mm |
| Tolerance | ±20% |
| Service life | 5000h |
| Impedance | 0.22Ω |
| Operating temperature | -40...105°C |
| Manufacturer series | NXA |
| Height | 11mm |
| Diameter | 6.3mm |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NXA25VB100M2.5TP)
Are you sure you want to perform this action?