Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NX1250-06SMS |
| MPN: | A1250WV-6P |
| Manufacturer: | JOINT TECH |
| Amount | Price |
|---|---|
| 5+ | USD 0.20 |
| 50+ | USD 0.16 |
| 500+ | USD 0.12 |
| 2000+ | USD 0.08 |
USD
{"5":20000,"50":16000,"500":12000,"2000":8000}
You added NX1250-06SMS to your shopping cart. Go to the cart
| Manufacturer | JOINT TECH |
| Type of connector | wire-board |
| Connector | socket |
| Number of pins | 6 |
| Current rating | 1A |
| Rated voltage | 0.125kV |
| Spatial orientation | straight |
| Electrical mounting | THT |
| Contacts pitch | 1.25mm |
| Connector pinout layout | 1x6 |
| Contact plating | tinned |
| Flammability rating | UL94V-0 |
| Body material | polyamide |
| Test voltage | 0.5kV |
| Operating temperature | -25...85°C |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NX1250-06SMS)
Are you sure you want to perform this action?