Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NTL1500-300W |
| MPN: | 1500030.0 |
| Manufacturer: | NATURAL |
| Amount | Price |
|---|---|
| 1+ | USD 55.90 |
USD
{"1":5590000}
You added NTL1500-300W to your shopping cart. Go to the cart
| Manufacturer | NATURAL |
| Type of heating element | heater |
| Version | heating, with fan |
| Manufacturer series | 1500 |
| Heating capacity | 300W |
| Supply voltage | 230V AC |
| IP rating | IP20 |
| Mounting | for DIN rail mounting, screw type |
| Protection class | I |
| Leads | clamps 1.5mm2 |
| Protection | overheating OTP |
| Fan efficiency | 45...54m3/h |
| Body dimensions | 108x90x124mm |
| Flammability rating | UL94V-0 |
| Operating temperature | -45...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NTL1500-300W)
Are you sure you want to perform this action?