Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NSP-320-60 |
| MPN: | NSP-320-60 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 50.90 |
| 5+ | USD 48.50 |
| 10+ | USD 46.40 |
| 20+ | USD 45.00 |
USD
{"1":5090000,"5":4850000,"10":4640000,"20":4500000}
You added NSP-320-60 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for building in, modular |
| Power | 0.32kW |
| Output voltage | 60V DC |
| Output current | 5.4A |
| Number of outputs | 1 |
| Body dimensions | 179x99x30mm |
| Manufacturer series | NSP-320 |
| Operating temperature | -40...85°C |
| Electrical connection | terminal block |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 93.5% |
| Supply voltage | 85...305V AC / 120...431V DC |
| Power consumption without load | <0.3W |
| Output voltage range | 54...72V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NSP-320-60)
Are you sure you want to perform this action?