Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NSP-150-36 |
| MPN: | NSP-150-36 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 36.90 |
| 5+ | USD 35.10 |
| 10+ | USD 33.60 |
| 20+ | USD 32.60 |
USD
{"1":3690000,"5":3510000,"10":3360000,"20":3260000}
You added NSP-150-36 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for building in, modular |
| Power | 0.15kW |
| Output voltage | 36V DC |
| Output current | 4.2A |
| Number of outputs | 1 |
| Body dimensions | 129x97x30mm |
| Manufacturer series | NSP-150 |
| Operating temperature | -40...85°C |
| Electrical connection | terminal block |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 92.5% |
| Supply voltage | 85...305V AC / 120...431V DC |
| Output voltage range | 32...43V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NSP-150-36)
Are you sure you want to perform this action?