Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NRS8040T220MJGJ |
| MPN: | NRS8040T220MJGJ |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.413 |
| 10+ | USD 0.235 |
| 50+ | USD 0.179 |
| 100+ | USD 0.170 |
| 250+ | USD 0.163 |
| 500+ | USD 0.155 |
| 1000+ | USD 0.149 |
| 2000+ | USD 0.145 |
| 5000+ | USD 0.143 |
USD
{"1":41300,"10":23500,"50":17900,"100":17000,"250":16300,"500":15500,"1000":14900,"2000":14500,"5000":14300}
You added NRS8040T220MJGJ to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Mounting | SMD |
| Inductance | 22µH |
| Operating current | 2.2A |
| Resistance | 66mΩ |
| Tolerance | ±20% |
| Manufacturer series | NRS |
| Resonant frequency | 13MHz |
| Body dimensions | 8x8mm |
| Test frequency | 0.1MHz |
| Saturation current | 2.4A |
| Core material | ferrite |
| Height | 4mm |
| Max resistance | 85.8mΩ |
| Operating temperature | -25...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NRS8040T220MJGJ)
Are you sure you want to perform this action?