Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NK236H |
| MPN: | NK236H |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 2.20 |
| 10+ | USD 1.99 |
| 25+ | USD 1.89 |
| 50+ | USD 1.82 |
| 100+ | USD 1.76 |
| 300+ | USD 1.66 |
| 500+ | USD 1.60 |
| 1000+ | USD 1.54 |
| 2000+ | USD 1.47 |
| 2500+ | USD 1.45 |
USD
{"1":220000,"10":199000,"25":189000,"50":182000,"100":176000,"300":166000,"500":160000,"1000":154000,"2000":147000,"2500":145000}
You added NK236H to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | slide |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPDT |
| AC contacts rating @R | 0.5A / 12V AC |
| DC contacts rating @R | 0.5A / 12V DC |
| Switching method | ON-ON |
| Mounting | PCB |
| Leads | for PCB |
| Body dimensions | 7.9x2.6x10mm |
| Min. insulation resistance | 10GΩ |
| Max. contact resistance: | 20mΩ |
| Electrical life | 2000 cycles |
| Contact plating | gold-plated |
| Terminal pitch | 2.54mm |
| Contact material | nickel |
| Key stroke | 1.6mm |
| Operating temperature | -40...85°C |
| Switches features | raised actuator |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NK236H)
Are you sure you want to perform this action?